- Nr art. RS:
- 764-6587
- Nr części producenta:
- 0.601.623.000
- Producent:
- Bosch
Produkt wycofany
- Nr art. RS:
- 764-6587
- Nr części producenta:
- 0.601.623.000
- Producent:
- Bosch
Dane techniczne
Atesty i certyfikaty
- Kraj pochodzenia:
- CN
Szczegółowe dane produktu
Hand-held Circular Saw GKS 190 Professional
Hand-held Circular Saw GKS 190
With 1400 watts, it has the highest motor power in its class for fast sawing progress in soft and hard wood
Highest cutting depth (70 mm) and bevel capability (56°) in its class for flexibility in any work situation
Compact tool design for best handling
Turbo blower for dust-free view of the cutting line
Optimised wood chip deflector for better view of the work surface
Robust closed aluminium die-cast pendulum guard
Hand-held circular saw
With 1400 watts, it has the highest motor power in its class for fast sawing progress in soft and hard wood
Highest cutting depth (70 mm) and bevel capability (56°) in its class for flexibility in any work situation
Compact tool design for best handling
Turbo blower for dust-free view of the cutting line
Optimised wood chip deflector for better view of the work surface
Robust closed aluminium die-cast pendulum guard
Hand-held circular saw
Dostarczany z
Optiline Wood circular saw blade (190x30x2,0 mm, 16 teeth), Extraction adapter
.
Szlifierki, łapy i routery firmy Bosch
Wszystkie szlifierki są wyposażone w system wymiany noży piasty i przeciwnakrętek
Dane techniczne
Atrybut | Parametr |
---|---|
Średnica wałka | 30mm |
Średnica łopatki | 190mm |
Głębokość cięcia | 70 mm |
Maksymalna prędkość | 5500rpm |
Numer modelu | GKS 190 |
Napięcie znamionowe | 230V |
Typ wtyczki | Typ F – wtyk Schuko |
Waga | 4.2kg |