- Nr art. RS:
- 202-8742
- Producent:
- RS PRO
Przepraszamy, nie mogliśmy chwilowo sprawdzić stanów magazynowych. Prosimy odświeżyć stronę.
Wysyłka standardowa
Cena netto za szt.
786,01 zł
(bez VAT)
966,79 zł
(z VAT)
Produkty | Per unit |
1 + | 786,01 zł |
- Nr art. RS:
- 202-8742
- Producent:
- RS PRO
- Kraj pochodzenia:
- CN
RS PRO Portable Weighing Scales
Introducing the range of RS PRO Portable Weighing Scales, ideal for quick and convenient weighing. These high precision scales offer 5 different weighing units, making this a versatile and flexible measurement device to have, while the lightweight design of it makes it easily portable to any surface required. The stainless steel and ABS housing of the weighing scales make it robust and durable, suitable for most environments like laboratories, schools and more.
Charakterystyka i zalety:
- These RS PRO digital weighing scales are high quality and professional scales made from stainless steel and ABS for optimum durability
- They are designed for precision weighing tasks and are lightweight and portable with a simple and easy to use operation, saving on time and effort
- It offers several key functions like overload indication, low battery alarm, automatic zero and automatic switch-off
- The built-in digital LCD screen clearly and quickly displays the weight of the item being weighed and is easy-to-read
- Weighing units: g, lb, ml, fl, oz
- Zasilanie 8-28 V DC lub 4 baterie AAA (dostępne osobno)
- Available in weighing capacities of 3 kg, 5 kg and 10 kg
Zastosowania:
Weighing scales or scales are devices that can measure the weight of an item placed on it. They are precise measurement instruments that can be used to measure a range of items within different applications and environments, as long as its within the weighing capacity. Weighing scales can range in design from being ultra-compact and portable, easy to transport and store away, especially for weighing smaller items on the go, or can be larger and a more permanent fixture within the area it is being used it, generally for weighing larger, heavier items. Weighing scales are incredibly versatile and easy to use, which is why they can be most commonly found in:
- Schools or universities
- Laboratories or research facilities
- Sklepy
- At home
- Manufacturing and industrial environments like factories, warehouses and more
Dlaczego warto wybrać RS Pro?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
.
Atrybut | Parametr |
---|---|
Obciążenie maksymalne | 3kg |
Typ wagi | Waga |
Rozdzielczość | 0,1g |
Skalibrowane | ISOCAL |
Zliczanie części | Nie |
Długość szalki | 150mm |
Szerokość szalki | 147mm |
Masa netto | 345g |
Maksymalna temperatura robocza | 40°C |
Minimalna temperatura robocza | 0°C |
- Nr art. RS:
- 202-8742
- Producent:
- RS PRO
- Kraj pochodzenia:
- CN
RS PRO Portable Weighing Scales
Introducing the range of RS PRO Portable Weighing Scales, ideal for quick and convenient weighing. These high precision scales offer 5 different weighing units, making this a versatile and flexible measurement device to have, while the lightweight design of it makes it easily portable to any surface required. The stainless steel and ABS housing of the weighing scales make it robust and durable, suitable for most environments like laboratories, schools and more.
Charakterystyka i zalety:
- These RS PRO digital weighing scales are high quality and professional scales made from stainless steel and ABS for optimum durability
- They are designed for precision weighing tasks and are lightweight and portable with a simple and easy to use operation, saving on time and effort
- It offers several key functions like overload indication, low battery alarm, automatic zero and automatic switch-off
- The built-in digital LCD screen clearly and quickly displays the weight of the item being weighed and is easy-to-read
- Weighing units: g, lb, ml, fl, oz
- Zasilanie 8-28 V DC lub 4 baterie AAA (dostępne osobno)
- Available in weighing capacities of 3 kg, 5 kg and 10 kg
Zastosowania:
Weighing scales or scales are devices that can measure the weight of an item placed on it. They are precise measurement instruments that can be used to measure a range of items within different applications and environments, as long as its within the weighing capacity. Weighing scales can range in design from being ultra-compact and portable, easy to transport and store away, especially for weighing smaller items on the go, or can be larger and a more permanent fixture within the area it is being used it, generally for weighing larger, heavier items. Weighing scales are incredibly versatile and easy to use, which is why they can be most commonly found in:
- Schools or universities
- Laboratories or research facilities
- Sklepy
- At home
- Manufacturing and industrial environments like factories, warehouses and more
Dlaczego warto wybrać RS Pro?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
.
Atrybut | Parametr |
---|---|
Obciążenie maksymalne | 3kg |
Typ wagi | Waga |
Rozdzielczość | 0,1g |
Skalibrowane | ISOCAL |
Zliczanie części | Nie |
Długość szalki | 150mm |
Szerokość szalki | 147mm |
Masa netto | 345g |
Maksymalna temperatura robocza | 40°C |
Minimalna temperatura robocza | 0°C |