Przełącznik ciśnieniowy SMC 12 → 24V dc

Przy zakupie hurtowym dostępna zniżka

Suma częściowa (1 sztuka)*

423,55 zł

(bez VAT)

520,97 zł

(z VAT)

Add to Basket
wybierz lub wpisz ilość
W magazynie
  • Liczba sztuk gotowa do wysyłki: 22
  • Dodatkowe 25 szt. do wysyłki z innej lokalizacji
Potrzebujesz więcej? Wprowadź ilość, kliknij „Sprawdź daty dostawy” dla szczegółów dostawy.
Produkty
Za jednostkę
1 - 4423,55 zł
5 +406,62 zł

*cena orientacyjna

Nr art. RS:
215-1061
Numer artykułu Elfa Distrelec:
303-19-492
Nr części producenta:
ISE20A-V-01-J
Producent:
SMC
Znajdź produkty o zbliżonych parametrach, wybierając jeden lub więcej atrybutów.
Zaznacz wszystkie

Marka

SMC

Maksymalne ciśnienie robocze

10 bar

Minimalne ciśnienie robocze

0bar

Napięcie zasilania

12 → 24V dc

Klasa IP

IP40

Minimalna temperatura robocza

-5°C

Maksymalna temperatura robocza

+50°C

Kraj pochodzenia:
JP

SMC Pressure Switch, 10 Bar Maximum Operating Pressure, 12 to 24V DC Supply Voltage - ISE20A-V-01-J


This pressure switch is designed for general pneumatics, featuring a maximum operating pressure of 10 bar and functioning within a supply voltage range of 12 to 24V DC. The device operates efficiently across temperatures from -5°C to +50°C and adheres to an IP40 rating, ensuring protection against solid objects larger than 1mm but not against liquids.

Features & Benefits


• Compact design for easy integration into existing systems
• Wide supply voltage range for versatile applications
• IP40 rated for protection against dust ingress
• Quick response time of 5ms enhances system reliability
• Capable of handling pressures from 0 to 10 bar efficiently
• Accepts multiple connector types for adaptable installation

Applications


• Utilised with ZX and ZR ejector systems
• Suitable for positive pressure monitoring in industrial environments
• Ideal for automation and control in pneumatic
• Implemented in hydraulic circuit systems for pressure regulation
• Used in safety systems requiring precise pressure feedback

How does one ensure the correct setup for high and low pressure functionality?


It is essential to set the ON-pressure using the provided pressure setting trimmer. For optimal performance, adjust carefully to accommodate the required high or low-pressure levels, ensuring it reflects accurate operational needs.

What considerations should be taken into account when integrating this into a pneumatic system?


When integrating this switch, it is crucial to ensure compatibility with pressure ranges and voltage specifications, as well as validate the correct connector type for secure connections within the pneumatic system.

What kind of maintenance is required for longevity and reliability?


Regular checks for wear and dust accumulation around the device are vital. Keeping the switch clean and free of obstructions will enhance reliability and performance over time, especially in industrial environments where dust and contaminants are common.

.


Powiązane linki