Przełącznik ciśnieniowy SMC 12 → 24V dc

Przy zakupie hurtowym dostępna zniżka

Suma częściowa (1 sztuka)*

347,44 zł

(bez VAT)

427,35 zł

(z VAT)

Add to Basket
wybierz lub wpisz ilość
W magazynie
  • 4 szt. do wysyłki z innej lokalizacji
  • Dodatkowe 5 szt. dostępne od 08 grudnia 2025
Potrzebujesz więcej? Wprowadź ilość, kliknij „Sprawdź daty dostawy” dla szczegółów dostawy.
Produkty
Za jednostkę
1 - 4347,44 zł
5 +333,54 zł

*cena orientacyjna

Nr art. RS:
215-1076
Nr części producenta:
ISE20-P-N01
Producent:
SMC
Znajdź produkty o zbliżonych parametrach, wybierając jeden lub więcej atrybutów.
Zaznacz wszystkie

Marka

SMC

Maksymalne ciśnienie robocze

10 bar

Minimalne ciśnienie robocze

0bar

Napięcie zasilania

12 → 24V dc

Klasa IP

IP40

Minimalna temperatura robocza

-5°C

Maksymalna temperatura robocza

+50°C

Kraj pochodzenia:
JP

SMC Pressure Switch, 10 Bar Maximum Operating Pressure, 12 to 24V DC Supply Voltage - ISE20-P-N01


This compact pressure switch is designed for general pneumatics, operating effectively within a pressure range of 0 to 10 bar. Featuring an IP40 rating, it excels in environments where dust and moisture are minimal. This pressure switch operates on a DC voltage supply of 12 to 24V, making it suitable for various applications in industrial automation and control. The device is adaptable for both positive pressure scenarios and can integrate seamlessly with ZX or ZR ejector systems.

Features & Benefits


• Operates within a pressure range of 0 to 10 bar for versatile applications
• IP40 rating protects against dust and moisture ingress
• Compatible with supply voltages from 12 to 24V DC for flexibility
• Functions effectively in a temperature range of -5°C to +50°C
• Simple wiring process enhances installation efficiency
• Low current consumption of 17 mA or less at 24V DC reduces energy usage

Applications


• Utilised in pneumatic systems for monitoring and control
• Suitable for integration with ZR and ZX series ejectors
• Ideal for industrial automation requiring reliable pressure measurement
• Used in environments where precise pressure settings are critical
• Effective in mechanical and electrical for safety and efficiency

How does this device handle varying temperature conditions?


It operates effectively within a temperature range of -5°C to +50°C, ensuring reliable performance across diverse environments.

What is the significance of the IP40 rating?


The IP40 rating indicates adequate protection against dust and limited moisture exposure, making it reliable in relatively clean conditions.

What electrical specifications should be considered for optimal use?


A supply voltage between 12 to 24V DC is recommended, ensuring compatibility with low energy consumption at 17 mA or less at 24V.

How can adjusting the pressure settings affect performance?


By using the pressure setting trimmer, users can adjust from low to high pressure, allowing fine-tuning based on specific application needs.

What advantages does this model provide in industrial settings?


Its compact design and easy integration with existing systems streamline operations, enhancing pressure monitoring while minimising energy consumption.

.


Powiązane linki