Siłownik Elastyczny 440G-A27143, Allen Bradley Guardmaster Stal nierdzewna 51mm

Suma częściowa (1 sztuka)*

152,10 zł

(bez VAT)

187,08 zł

(z VAT)

Add to Basket
wybierz lub wpisz ilość
W magazynie
  • Liczba sztuk gotowa do wysyłki: 64
  • Dodatkowe 148 szt. do wysyłki z innej lokalizacji
  • Dodatkowe 46 szt. dostępne od 12 stycznia 2026
Potrzebujesz więcej? Wprowadź ilość, kliknij „Sprawdź daty dostawy” dla szczegółów dostawy.
Produkty
Za jednostkę
1 +152,10 zł

*cena orientacyjna

Nr art. RS:
351-3880
Nr części producenta:
440G-A27143
Producent:
Allen Bradley Guardmaster
Znajdź produkty o zbliżonych parametrach, wybierając jeden lub więcej atrybutów.
Zaznacz wszystkie

Marka

Allen Bradley Guardmaster

Typ akcesorium

Siłownik

Do użytku z

Wyłącznik bezpieczeństwa z blokadą TLS-GD2

Materiał

Stal nierdzewna

Zwolniony

Kraj pochodzenia:
DO

Allen Bradley Guardmaster 440G-A27143 Fully Flexible Actuator


The 440G-A27143 Actuator from Allen Bradley Guardmaster is a fully flexible actuator which is suitable for use with the TLS-GD2 model safety interlock switch. It is made of tough stainless steel which ensures optimal durability.

Flexible actuators are ideal in applications where guard alignment is difficult to maintain, such as areas with heavy vibration or doors which are affected by sagging. This type of actuator allows slight movement to enable entry into the switch.

Charakterystyka i zalety:


• Fully flexible
Śruba regulacyjna
• Made of durable stainless-steel

The GD2 actuators are dedicated actuators for GD2 models only. They are not suitable for use with standard models.

What are Safety Interlock Switches?


Safety Interlock Switches are locking devices which can be used to monitor the position of a machine guard door and turn off the power supply when the safety barrier is released. They can also be used to keep a guard securely locked when machinery is running. This helps to prevent personnel from accessing a hazardous area where machinery may be in motion and minimises risk of injury or equipment damage. Interlock switches are often used for industrial applications with sliding, hinged, and lift-off safety guards.

What is a Safety Interlock Actuator?


The actuator is a separate component which is usually inserted into the switch to enable the locking mechanism to work. It forms a key part of the overall safety interlock unit. Different types include: 90º, Flat, Standard, Semi-Flexible, Fully Flexible, and Specialty.

Rockwell Automation is a global leader in industrial automation and digital transformation, and brings smart manufacturing to life. With a long legacy of creating Allen-Bradley® integrated control and information solutions, we help make you as productive as possible. Our portfolio of sensing, safety and motor control products can support your move towards smart machine applications. Allen-Bradley® IO-Link sensors are data-enabled and communicate with all field buses, providing diagnostic and health information about the device before a machine stops, and enabling quick production changeovers through fast parameter downloads from PLCs into the device. This reduces machine downtime and increases manufacturing OEE. For safety components, products with built-in diagnostics simplify the set-up of the smart device, and reduce maintenance, leading to a more efficient, machine data-driven approach.

.


Powiązane linki