500 MHz Keysight Technologies Stół RSCAL

Nr art. RS:
835-1113
Nr części producenta:
MSOX3052T
Producent:
Keysight Technologies
Znajdź produkty o zbliżonych parametrach, wybierając jeden lub więcej atrybutów.
Zaznacz wszystkie

Marka

Keysight Technologies

Typ produktu

Oscyloskop

Przepustowość

500 MHz

Seria

InfiniiVision 3000T X

Typ oscyloskopu

Stół

Typ serwisu kalibrowanego

RSCAL

Wysokość

204 mm

Typ złącza

UART, SPI, LIN, RS485, RS-232, CAN, IIC, USB, RS422

Maksymalna podstawa czasu

50 s/div

Maksymalna czułość w pionie

5 V/div

Minimalna podstawa czasu

1 ns/div

Minimalna czułość w pionie

1 mV/div

Numer modelu

MSOX3052T

Liczba kanałów

16

Źródło zasilania

Zasilanie

Czas narastania

700 ps

Normy/Zatwierdzenia

No

Rozdzielczość pionowa

8 bit

Szerokość

381 mm

Skalibrowane

ISOCAL

Nie dotyczy

Keysight InfiniiVision 3000T X-Series Oscilloscopes


Keysight InfiniiVision 3000T X-Series DSO and MSO offer an 8.5 inch capacitive touch screen and zone touch triggering. This is the first time an interface has been designed for touch in this class of oscilloscope. It simplifies navigation, facilitates documentation and increases productivity. Users can discover and solve challenges quickly with the combination of uncompromised 1,000,000 wfms/s update rate, wide range of serial decode options, 6-in-1 instrument integration and time/frequency domain correlation.

Our 3000T X-Series scopes include 100MHz, 200MHz, 350MHz and 500MHz models. The standard configuration for all models includes 4 Mpts of memory, advanced math and 500MHz passive probes (1 per channel).

Other passive probe options, available separately, are: N2870A ( 702-3895 ); N2871A ( 702-3899 ); N2875A ( 702-3915 ).

The AutoProbe interface on the scope's front panel also supports active, differential and current probes which are available separately: single-ended active probe N2795A ( 733-6139 ); high voltage differential active probes N2790A ( 733-6141 ) and N2791A ( 733-6145 ); current probe N2893A ( 733-6154 ).

Other accessories and measurement application modules available separately include: DSOXT3APPBNDL ( 833-5177 ); DSOXLAN ( 725- 0508 ); DSOXGPIB ( 725-0502 ); rack mount kit N6456A ( 725-0558 ); soft carrying case with front panel cover N6457A ( 725-0555 ); DSOX3AUTO ( 725-0536 ); DSOX3COMP ( 725-0533 ); DSOX3EMBD ( 725-0524 ); DSOX3MASK ( 725-0527 ).

• 8.5 inch capacitive touch screen

• Designed for touch interface

• Front panel on/off Touch button

• Fastest uncompromised waveform update rate

• Exclusive InfiniiScan Zone touch trigger

• Wide range of serial decodes

• 6-in-1 instrument integration

• Time/frequency domain correlation

Keysight InfiniiVision Series


Keysight InfiniiVision 2000 & 3000 X-Series offers the power of 4 instruments in 1: oscilloscope; logic analyzer; function generator; protocol analyzer. The models are fully upgradable (bandwidth, MSO, WaveGen, memory, measurement applications) to meet future requirements and protect investment.

Note

Manufacturer’s Warranty

Supplied with

N2843A passive probe 500MHz 10:1 attenuation (1 per channel), certificate of calibration, standard secure erase, interface and built-in help language support, documentation CD, power cord, N2756A 16 digital channel MSO cable (1 per scope on MSO models and DSOXT3MSO only)