1 GHz Teledyne LeCroy T3DSO3000 Stół 4-kanałowy DKDCAL
- Nr art. RS:
- 224-1762
- Nr części producenta:
- T3DSO31004-PROMO-1
- Producent:
- Teledyne LeCroy
Wycofany z oferty
- Nr art. RS:
- 224-1762
- Nr części producenta:
- T3DSO31004-PROMO-1
- Producent:
- Teledyne LeCroy
Specyfikacje
Informacje techniczne
Atesty i certyfikaty
Szczegółowe dane produktu
Znajdź produkty o zbliżonych parametrach, wybierając jeden lub więcej atrybutów.
Zaznacz wszystkie | Atrybut | Wartość |
|---|---|---|
| Marka | Teledyne LeCroy | |
| Skalibrowane | DKDCAL | |
| Przepustowość | 1 GHz | |
| Seria | T3DSO3000 | |
| Typ oscyloskopu | Stół | |
| Liczba kanałów | 4 | |
| Skalibrowane | DKDCAL | |
| Wysokość | 231 mm | |
| Typ złącza | USB | |
| Maksymalna podstawa czasu | 1000 s/div | |
| Minimalna podstawa czasu | 0.2 ns/div | |
| Minimalna czułość w pionie | 500 μV/div | |
| Źródło zasilania | Zasilanie, Zasilanie | |
| Czas narastania | 0.4 ns | |
| Normy/Zatwierdzenia | No | |
| Rozdzielczość pionowa | 8 bit, 11 bit | |
| Szerokość | 144 mm | |
| Zaznacz wszystkie | ||
|---|---|---|
Marka Teledyne LeCroy | ||
Skalibrowane DKDCAL | ||
Przepustowość 1 GHz | ||
Seria T3DSO3000 | ||
Typ oscyloskopu Stół | ||
Liczba kanałów 4 | ||
Skalibrowane DKDCAL | ||
Wysokość 231 mm | ||
Typ złącza USB | ||
Maksymalna podstawa czasu 1000 s/div | ||
Minimalna podstawa czasu 0.2 ns/div | ||
Minimalna czułość w pionie 500 μV/div | ||
Źródło zasilania Zasilanie, Zasilanie | ||
Czas narastania 0.4 ns | ||
Normy/Zatwierdzenia No | ||
Rozdzielczość pionowa 8 bit, 11 bit | ||
Szerokość 144 mm | ||
- Kraj pochodzenia:
- CN
Teledyne LeCroy, T3DSO31004, FULLY LOADED, 16 Channel Mixed Signal Oscilloscope, 1 GHz, 4 Channels
Teledyne LeCroy's new T3DSO31004 Oscilloscope is a four channel model with analog bandwidth of 1 GHz. The model also comes with 16 channel Mixed Signal capability as standard. The T3DSO31004 offers a maximum sample rate of 5 GSa/s, and a maximum memory depth of 250 Mpts in half channel mode. The T3DSO31004 model incorporate two 5 GSa/s ADCs and two 250 Mpts memory modules. When all channels are enabled, each channel has sample rate of 2.5 GSa/s and a standard Record length of 125 Mpts. When only a single channel per ADC is active, the maximum sample rate is 5 GSa/s and the maximum Record length is 250 Mpts. For ease-of-use, the most commonly used funcons can be accessed with its user-friendly front panel capacitive touch screen design. The T3DSO31004 model comes fully loaded with all Trigger/Decode options as standard alongside Power Analysis and Bode Plot capability.
Features & Benefits
4 analogue Plus 16 digtal channels as standard
1 GHz bandwidth
Serial Bus Trigger and Decode options as standard – I2C, SPI, UART, CAN, LIN, CAN FD, I2S, MIL-1553B, FlexRay
SENT & MANCHESTER decode as standard
Power Analysis software as standard
Long Capture – 125 Mpts/Ch or 250 Mpts interleaved
Bode Plot as standard
Zone Triggering capability. Up to 2 zones with user defined intersect / not intersect events
Waveform capture rate up to 120,000 wfm/s (normal mode), and 500,000 wfm/s (sequence mode)
Up to 5 GS/s Sample Rate
Large 10.1Colour TFT LCD Display
25 MHz function / arbitrary waveform generator software as standard. Requires T3DSO1000-FGMOD-A Module (215-1101)
Applications
Educational laboratories
Electronics troubleshooting and measurement
Embedded electronics
Mixed-signal and video designing
Automotive electronics
Data analysis
The T3DSO31004 digital, Mixed Signal oscilloscope is used in a wide array of applications in a multitude of different industries. The oscilloscope is a VITAL piece of equipment for any professional who is designing, testing or repairing electronic equipment. Some of the most common are
Need Additional Accessories?
T3DSO1000-FGMOD-A AWG Module (215-1101)
Powiązane linki
- 1 GHz Teledyne LeCroy T3DSO3000 Stół 4-kanałowy
- 1 GHz Teledyne LeCroy T3DSO3000 Stół 4-kanałowy ISOCAL
- Oscyloskop 350 MHz Teledyne LeCroy T3DSO3000 Stół 16-kanałowy DKDCAL
- Oscyloskop 500 MHz Teledyne LeCroy T3DSO3000 Stół 16-kanałowy DKDCAL
- Oscyloskop 200 MHz Teledyne LeCroy T3DSO3000 Stół 16-kanałowy DKDCAL
- Oscyloskop 500 MHz Teledyne LeCroy T3DSO3000 Stół 16-kanałowy
- Oscyloskop 350 MHz Teledyne LeCroy T3DSO3000 Stół 16-kanałowy
- Oscyloskop 200 MHz Teledyne LeCroy T3DSO3000 Stół 16-kanałowy

